Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LVK25R005FER

Ohmite

SMD Current Sense Resistor - 0.005 ohm - LVK Series - 1224 [3060 Metric] - 2 W - ± 1% - Metal Film.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMD Current Sense Resistor - 0.005 ohm - LVK Series - 1224 [3060 Metric] - 2 W - ± 1% - Metal Film.
Search Keywords: LVK25R005FER
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    LVK25R005FER
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Value:
    5 mOhm
  • Power Rating:
    2 W
  • Tolerance:
    1 %
  • Case Size:
    1224
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Manufacturer Stock:
102,000 can ship
Minimum Order:
1000
Order Increment:
1000
20 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
1,000
$0.928
3,000
$0.893
5,000
$0.793
8,000
$0.776
10,000
$0.745
15,000
$0.734
25,000 +
$0.690
Click for Quote
Log in to unlock special pricing