Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LVK24R050FER

Ohmite

SMD Resistor - Metal Alloy - 2412 - 0.05 Ohm 1% - 1W - ±50ppm/°C - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMD Resistor - Metal Alloy - 2412 - 0.05 Ohm 1% - 1W - ±50ppm/°C - Tape&Reel
Search Keywords: LVK24R050FER
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    LVK24R050FER
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Value:
    50 mOhm
  • Power Rating:
    1 W
  • Tolerance:
    1 %
  • Case Size:
    2412
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,376
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
20 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
1,000
$0.678
3,000
$0.626
5,000
$0.560
8,000
$0.542
10,000
$0.520
15,000
$0.512
25,000 +
$0.501
Click for Quote
Log in to unlock special pricing