Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

L25J100E

Ohmite

Res Wirewound 100 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 100 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L25J100E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    L25J100E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    25 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    100 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 173
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
8 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
25
$6.35
50
$6.26
100
$6.07
250
$5.57
500
$5.49
1,000
$5.40
2,500
$5.21
5,000 +
$5.13
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
70
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5