Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HS504K7J

Ohmite

Res 4.7K Ohm 5% 14/50W ±25ppm/°C Aluminum Housed AXL Chassis Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res 4.7K Ohm 5% 14/50W ±25ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: HS504K7J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    HS504K7J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Technology:
    N/A
  • Case Style:
    Aluminum Housed
  • Mounting:
    Chassis Mount
  • Power Rating:
    14,50 W
  • Termination Style:
    Axial
  • Resistance Value:
    4.7 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±25 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately
Minimum Order:
40
19 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
40
$3.94
80
$3.88
120
$3.78
280
$3.67
520
$3.49
1,000
$3.26
2,520
$3.01
5,000 +
$2.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5