Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HS151KJ

Ohmite

Res Wirewound 1K Ohm 5% 7/15W ±25ppm/°C Aluminum Housed AXL Chassis Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 1K Ohm 5% 7/15W ±25ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: HS151KJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    HS151KJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Chassis Mount
  • Power Rating:
    7,15 W
  • Termination Style:
    Axial
  • Resistance Value:
    1 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±25 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 317
Can Ship immediately
Minimum Order:
5
20 Weeks can ship 4/16/25
ADD TO CART
Qty
Unit Price
5
$3.80
50
$3.13
200
$3.00
400
$2.88
600
$2.77
1,000
$2.58
2,600
$2.43
5,000 +
$2.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5