Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D225K10RE

Ohmite

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 10 Ohms

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 10 Ohms
Search Keywords: D225K10RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    D225K10RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533390080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    225 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    10 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
8 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$70.23
5
$46.05
10
$38.61
25
$36.99
50
$35.65
100
$33.78
250 +
$33.44
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5