Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D12K75R

Ohmite

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -Â (+/-) 260ppm/ÂC - 75 Ohms

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -Â (+/-) 260ppm/ÂC - 75 Ohms
Search Keywords: D12K75R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    D12K75R
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    12 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    75 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
Minimum Order:
5
8 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
5
$23.90
25
$18.69
50
$18.29
100
$17.91
250
$17.82
500
$17.73
1,000 +
$17.64
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
40
Minimum Order:
5