Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

C300K16R

Ohmite

Res Wirewound 16 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 16 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: C300K16R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    C300K16R
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533290000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    300 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    16 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±400 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
16 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
1
$49.13
5
$34.34
25
$30.00
50
$28.83
100
$28.54
250
$28.26
500 +
$27.97
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
85
Minimum Order:
1