Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

B20J1K5

Ohmite

Res Wirewound 1.5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 1.5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B20J1K5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    B20J1K5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    20 W
  • Resistance Value:
    1.5 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    50.8 x 11.11 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 721
Ships today, if you order in
Minimum Order:
5
10 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
5
$11.642
25
$6.677
100
$5.272
250
$4.792
500
$4.768
1,000 +
$4.744
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
228
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5