Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

95J390E

Ohmite

Res Wirewound 390 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 390 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 95J390E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    95J390E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    390 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    24.6 x 5.9 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately You may purchase in-stock quantity up to 10
Minimum Order:
25
Available in less than min:
10
Order Increment:
25
18 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
1
$3.652
25
$3.320
100
$3.220
250
$3.000
500
$2.720
1,000
$2.620
2,500
$2.560
5,000
$2.490
7,500 +
$2.460
Click for Quote
Log in to unlock special pricing