Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

95J2R4

Ohmite

Res Wirewound 2.4 Ohm 5% 5W ±100ppm/°C Vitreous Enamel AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 2.4 Ohm 5% 5W ±100ppm/°C Vitreous Enamel AXL
Search Keywords: 95J2R4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    95J2R4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    2.4 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    24.6 x 5.9 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order:
25
Order Increment:
25
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
25
$5.092
100
$4.658
250
$4.464
500
$4.031
1,000
$4.011
2,500
$3.991
5,000
$3.971
7,500 +
$3.951
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
533
Minimum Order:
25