C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Res Wirewound 0.499 Ohm 1% 3W ±90ppm/°C Conformal Silicone Ceramic AXL
Folha de dados ACESSÓRIOS Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. Ver alternativa
Different product options available. Ver alternativa
Different packageing options available. Ver alternativa
Possible Replacement options available. Ver alternativa
End of Life: Final orders must be placed by
Res Wirewound Trimmer 1K Ohm 10% 1W 20(Elec)Turns 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-...
Res Thick Film NET 220K Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
D-Sub Contact - Male Pin - Machined - 20 to 24 AWG - Gold Contact Finish - Flash Contact F...
Red Banana Jack
Circuit Breaker Hydraulic Magnetic 1Pole 0.5A 277VAC