Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

630HR025

Ohmite

Res Metal Film 0.025 Ohm 3% 3W Conformal Coated AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 0.025 Ohm 3% 3W Conformal Coated AXL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    630HR025
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    25 mOhm
  • Tolerance:
    3 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    32.487 mm
  • Terminal Pitch:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
50
Available in less than min:
1
Order Increment:
25
16 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
1
€1.162
50
€1.056
500
€0.629
1,000
€0.573
2,500
€0.542
5,000
€0.539
7,500
€0.536
10,000
€0.534
15,000 +
€0.531
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
152
Minimum Order:
50