Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

610HR010E

Ohmite

Res Metal Film 0.01 Ohm 3% 1W Conformal Coated AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 0.01 Ohm 3% 1W Conformal Coated AXL
Search Keywords: 610HR010E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    610HR010E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    10 MOhm
  • Tolerance:
    3 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    16.002 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,425
Ships today, if you order in
Minimum Order:
50
Order Increment:
25
24 Weeks can ship 5/2/25
ADD TO CART
Qty
Unit Price
50
$0.5584
500
$0.4594
1,000
$0.4402
2,500
$0.4171
5,000
$0.4065
7,500
$0.4004
10,000
$0.3944
15,000 +
$0.3885
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5