Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

605HR100E

Ohmite

Res Metal Film 0.1 Ohm 3% 0.5W(1/2W) Conformal Coated AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 0.1 Ohm 3% 0.5W(1/2W) Conformal Coated AXL
Search Keywords: 605HR100E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    605HR100E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    100 mOhm
  • Tolerance:
    3 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    19.05 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,661
Can Ship immediately
Manufacturer Stock:
725 can ship
Minimum Order:
50
Order Increment:
25
16 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
50
$0.5492
500
$0.4519
1,000
$0.4330
2,500
$0.4157
5,000
$0.3999
7,500
$0.3939
10,000
$0.3880
15,000 +
$0.3821
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
7
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5