Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

605HR100

Ohmite

Res Metal Film 0.1 Ohm 3% 0.5W(1/2W) Conformal Coated AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 0.1 Ohm 3% 0.5W(1/2W) Conformal Coated AXL
Search Keywords: 605HR100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    605HR100
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    100 mOhm
  • Tolerance:
    3 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    19.05 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in You may purchase in-stock quantity up to 7
Minimum Order:
50
Available in less than min:
7
Order Increment:
25
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$1.162
50
$1.056
500
$0.629
1,000
$0.573
2,500
$0.542
5,000
$0.539
7,500
$0.536
10,000
$0.534
15,000 +
$0.531
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
1,661
Minimum Order:
50