Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

55J50RE

Ohmite

Res Wirewound 50 Ohm 5% 5W ±50ppm/°C Silicone AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 50 Ohm 5% 5W ±50ppm/°C Silicone AXL
Search Keywords: 55J50RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    55J50RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    50 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    21 x 8 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Manufacturer Stock:
2,100 can ship
Minimum Order:
50
Order Increment:
25
21 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
50
$0.6151
250
$0.5213
1,000
$0.4849
2,500
$0.4595
5,000
$0.4065
7,500
$0.4004
10,000
$0.3944
15,000 +
$0.3885
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5