Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25J7R5

Ohmite

Res Wirewound 7.5 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 7.5 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL
Search Keywords: 25J7R5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    25J7R5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    7.5 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    25.4 x 7 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order:
25
Order Increment:
25
11 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
1
$3.462
25
$3.147
250
$2.005
500
$1.915
1,000
$1.852
2,500
$1.828
5,000
$1.819
7,500
$1.810
10,000 +
$1.801
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
852
Minimum Order:
25