Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

23J100E

Ohmite

Res Wirewound 100 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 100 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 23J100E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    23J100E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    13.1 x 5.6 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,725
Can Ship immediately
Manufacturer Stock:
250 can ship
Minimum Order:
25
Order Increment:
25
11 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
25
$1.292
250
$1.050
500
$1.003
1,000
$0.960
2,500
$0.921
5,000
$0.896
7,500
$0.883
10,000 +
$0.869
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5