Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

14AFR051E

Ohmite

Res 0.051 Ohm 1% 4W Molded AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res 0.051 Ohm 1% 4W Molded AXL
Search Keywords: 14AFR051E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    14AFR051E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Termination Style:
    Axial
  • Power Rating:
    4 W
  • Resistance Value:
    51 mOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    18 x 6.4 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Manufacturer Stock:
250 can ship
Minimum Order:
25
23 Weeks can ship 5/2/25
ADD TO CART
Qty
Unit Price
25
$1.510
250
$1.243
500
$1.191
1,000
$1.067
2,500
$0.968
5,000
$0.944
7,500
$0.930
10,000 +
$0.916
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5