Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

13FR030E

Ohmite

Res Wirewound 0.03 Ohm 1% 3W Silicone AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 0.03 Ohm 1% 3W Silicone AXL
Search Keywords: 13FR030E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    13FR030E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    30 MOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    14.5 x 5.2 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 398
Can Ship immediately
Minimum Order:
10
Order Increment:
10
23 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
10
$2.525
100
$2.169
250
$1.498
500
$1.402
1,000
$1.366
2,500
$1.352
5,000
$1.339
7,500 +
$1.325
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
720
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5