Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

12FR015

Ohmite

Res Wirewound 0.015 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Res Wirewound 0.015 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL
Search Keywords: 12FR015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    12FR015
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    3A611.y.23
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    15 mOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    10.6 x 2.4 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
10
Available in less than min:
4
Order Increment:
10
23 Weeks can ship 4/25/25
ADD TO CART
Qty
Unit Price
1
$4.224
10
$3.840
20
$3.800
40
$2.900
80
$2.190
160
$1.840
320
$1.770
640 +
$1.550
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
1,177
Minimum Order:
10