Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

111-11

Ohmite

Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Search Keywords: 11111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    111-11
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509025
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    11
  • Pole Throw Configuration:
    SP11T
  • Actuator Length:
    12.7 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect/Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    15@125VAC 20VDC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
14 Weeks can ship 3/4/25
ADD TO CART
Qty
Unit Price
1
$100.30
5
$93.29
10
$90.78
25
$87.26
50
$84.03
100
$82.77
250 +
$81.05
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
10
Minimum Order:
1