Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PSMN035-150B/T3

NXP Semi

Trans MOSFET N-CH Si 150V 50A 3-Pin(2+Tab) D2PAK T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH Si 150V 50A 3-Pin(2+Tab) D2PAK T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NXP Semi
  • Part No:
    PSMN035-150B/T3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Channel Type:
    N
  • Channel Mode:
    Enhancement
  • Family:
    PSMN035-150B
  • Maximum Drain Source Resistance:
    35@10V mOhm
  • Dimension:
    10.3(Max) x 9.4(Max) x 4.5(Max) mm
  • Maximum Continuous Drain Current:
    50 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 584
Ships today, if you order in
9 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
1
$7.87
100
$1.94
500
$1.75
800
$1.39
4,000 +
$1.25
Click for Quote
Log in to unlock special pricing