Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

P87C51RA+IA

NXP Semi

MCU 8-bit 8XC51 80C51 CISC 8KB EPROM 5V 44-Pin PLCC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit 8XC51 80C51 CISC 8KB EPROM 5V 44-Pin PLCC
Search Keywords: P87C51RAIA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NXP Semi
  • Part No:
    P87C51RA+IA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Programmable I/Os:
    32
  • Program Memory Type:
    EPROM
  • Operating Temperature:
    0 to 70 °C
  • Program Memory Size:
    8 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 224
Can Ship immediately
9 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
1
$19.68
10
$9.03
25
$7.26
50
$3.65
100 +
$3.45
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5