Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Single LED - Short Type - Ø3.2 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Single LED - Short Type - Ø3.2 mm
Search Keywords: 69004122
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    nVent SCHROFF
  • Part No:
    69004122
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Dimension:
    15 x 5.08 x 10.16 mm
  • Dominant Wavelength:
    N/A
  • Color:
    Green
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 272
Ships today, if you order in
On Order:
500   can ship 1/20/25
Minimum Order:
10
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
10 +
$5.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5