Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Accessories, Voltage Coding Pin For Mezzanine Cards
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Socket Contact - 26 to 20 AWG (.12 to .5 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Go...
Harness Board Wire End Holder for 28 to 16 AWG - Screw Mount - Acetal - Black - 1.22" H.
Reflective Sensor, Transistor Output
Power Relay 24VDC 5A DPDT (( 27.5mm 21.5mm 41.5mm)) Plug-In
Connector - Universal - 5-position - Socket straight M12 - A-coded - Screw connection - kn...