Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Type H-Sl Heavy Duty, Short Lip
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Quick Disconnect Terminal 14-16AWG Brass Blue F 20.32mm Electro Tin
D-Sub Contact - Female Socket - Machined - 20 to 24 AWG - Copper Contact With Gold Finish ...
FIT-321 1" BLACK - 5x4ft/Pkg
NSCH 1M. General accessories, Busbar, Copper, 1000 mm GTIN (EAN): 4008190012953
D-Shaped Connector Housing - Plug for Male Contacts - 25 Positions - Shell Size 3 (B) - 5 ...