E-T-A is a leading manufacturer of circuit breakers and is a single-source supplier for most circuit protection technologies, including thermal, thermal-magnetic, magnetic, electronic and high performance. E-T-A's circuit breakers are available in more than 150 models and 350,000 different configurations. Additionally, E-T-A is a leading manufacturer of solid state & power relays, and power
Front Panels, U Profile, Shieldable, Height 128.4 Mm
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100
Side Panel Screw Fixed For Ip 55
Metal Sleeve - Form Hole - 5.9 x 3.3 - Press‐in
Sleeve - Plastic - Black - Form Hole 5.9 x 3.3 PA UL 94 V‐2
Panel Accessory - 3U EMC Textile Shielding Gasket - 10/Pkg
Front Panel - U-profile - Refrofit Shielding - 3 U - 14 HP.
Guide Rail - Standard Type - PC - 160 mm Board Depth - 2 mm Groove Width - Polycarbonate -...