Front Panels, Unshielded With Height 128.4Mm
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100
Side Panel Screw Fixed For Ip 55
Metal Sleeve - Form Hole - 5.9 x 3.3 - Press‐in
Sleeve - Plastic - Black - Form Hole 5.9 x 3.3 PA UL 94 V‐2
Front Panels, Bottom-Hinged for Subracks and Cases, can be removed at 135° (Subracks, Rati...
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...
Clear Aluminum Front Panel
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A
Off-the-shelf mounting plate Mounting Plate Aluminum 1.5 mm