Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Front Panel Aluminum Anodized
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100
Side Panel Screw Fixed For Ip 55
Metal Sleeve - Form Hole - 5.9 x 3.3 - Press‐in
Sleeve - Plastic - Black - Form Hole 5.9 x 3.3 PA UL 94 V‐2
2 PC PLST CBL CLMP KIT
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Co...
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Doub...