Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
nVent Schroff | 24560863 | INSULATING STRIP 63HP 10PCS
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Type L-SL Light, Short Lip, Length 325.12mm
Housing - Female Sockets - DIN 41612, Type C - 96 Position - 3 Rows - 0.100" (2.54mm) Pitc...
Side Panels, Type F
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
Nvent Schroff | 34560463 | Rear Rail Typ L-st 63HP Erp Pr