Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RLY540-3-120

NTE Electronics

Electromechanical Relay 120VAC 180Ohm 40A 3PST-NO (60.3x92x75.7)mm Flange Contactor Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 120VAC 180Ohm 40A 3PST-NO (60.3x92x75.7)mm Flange Contactor Relay
Search Keywords: RLY5403120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    RLY540-3-120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    40 A
  • Contact Arrangement:
    3PST-NO
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Maximum DC Voltage Rating:
    N/A
  • Maximum AC Voltage Rating:
    600 V
  • Termination Style:
    Quick Connect
  • Led Indicator:
    No
  • Mounting:
    Flange Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
99 Weeks can ship 10/20/26
ADD TO CART
Qty
Unit Price
1
$88.67
5
$72.21
10
$71.12
25
$64.30
50
$63.33
100
$62.38
250 +
$59.42
Click for Quote
Log in to unlock special pricing