From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Electromechanical Relay 12VAC 10A DPDT (34.04x35.56x58.93)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Signal Relay 5VDC 3A SPDT(15x9.9x9.9)mm THT
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
Power Relay - Enclosed - 3 form C (3 CO) - 24VAC Coil - 10A Contact Rating - 240VAC Switch...