Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1/2in Disc Thermostat 2-Pin Case F-13

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1/2in Disc Thermostat 2-Pin Case F-13
Search Keywords: NTEDTO175
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE-DTO175
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031410060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Close Temperature (Celsius):
    70 °C
  • Close Temperature (Fahrenheit):
    158 °F
  • Maximum Current Rating:
    15 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Mounting:
    Screw
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N.C.
  • Operating Temperature:
    N/A
  • Set Point Function:
    Open on Rise
  • Open Temperature (Celsius):
    80 °C
  • Open Temperature (Fahrenheit):
    176 °F
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately You may purchase in-stock quantity up to 9
Minimum Order:
10
Available in less than min:
9
99 Weeks can ship 10/16/26
ADD TO CART
Qty
Unit Price
1
$3.30
10
$3.00
100
$2.39
250
$2.32
500
$2.25
1,000
$2.13
2,500
$2.07
5,000
$2.04
7,500 +
$1.97
Click for Quote
Log in to unlock special pricing