Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Cap Aluminum Lytic 270uF 220VAC/250VAC (52.32 X 111.25mm) Quick Connect 65°C
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
CMC RECPT ASSEMBLY SIZE 28
Digital Multimeter - True RMS - 4-3/4 Digit LCD - 10,000 Counts - Max: 40 H, 40 MHz, 400 μ...
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT
Phase Monitoring Relay - Sequence Failure - DPA51 Series - SPDT - 5 A - DIN Rail - Screw -...
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount