Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Ceramic 0.1uF 1000V Z5V -20% to 80% Radial 10.5mm 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.1uF 1000V Z5V -20% to 80% Radial 10.5mm 85°C
Search Keywords: 90410
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    90410
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8532250050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.1 uF
  • Voltage:
    1000 VDC
  • Package/Case:
    N/R
  • Tolerance:
    -20 to 80 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28 Packages
Can Ship immediately
Minimum Order:
10 Packages
99 Weeks can ship 10/15/26
ADD TO CART
Qty
Unit Price
10
$3.76
100
$2.97
250
$2.88
500
$2.70
1,000
$2.62
2,500
$2.55
5,000
$2.51
7,500 +
$2.42
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5