Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Miniature Fast Acting 7A 250V Holder Cartridge 4.5 X 15mm Glass

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 7A 250V Holder Cartridge 4.5 X 15mm Glass
Search Keywords: 744FG7AB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    74-4FG7A-B
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85361000207
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    4.5 x 15 mm
  • Acting:
    Fast
  • Current Rating:
    7 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4 Packages
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
25 Packages
Available in less than min:
4 Packages
99 Weeks can ship 9/28/26
ADD TO CART
Qty
Unit Price
1
$1.991
25
$1.810
250
$1.440
500
$1.350
1,000
$1.290
2,500
$1.250
5,000
$1.220
7,500
$1.210
10,000 +
$1.180
Click for Quote
Log in to unlock special pricing