Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Micro Fast Acting 5A 250V Holder Cartridge 3.6 X 10mm Glass Blister T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fuse Micro Fast Acting 5A 250V Holder Cartridge 3.6 X 10mm Glass Blister T/R
Search Keywords: 743FG5AB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    74-3FG5A-B
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85361000207
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro
  • Fuse Size:
    3.6 x 10 mm
  • Acting:
    Fast
  • Current Rating:
    5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9 Packages
Can Ship immediately You may purchase in-stock quantity up to 9
Minimum Order:
25 Packages
Available in less than min:
9 Packages
99 Weeks can ship 10/16/26
ADD TO CART
Qty
Unit Price
1
$2.453
25
$2.230
100
$1.900
250
$1.780
500
$1.670
1,000
$1.600
2,500
$1.550
5,000
$1.520
7,500 +
$1.500
Click for Quote
Log in to unlock special pricing