Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LED Dimmer, Knob Operated Control, 12V, 8A, 96W for Single Color LED Strips. For use with up to four 24 watt, two 36 watt, two ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Dimmer, Knob Operated Control, 12V, 8A, 96W for Single Color LED Strips. For use with up to four 24 watt, two 36 watt, two 48 watt, or one 72 watt LED Strip(s).
Search Keywords: 69DIM2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    69-DIM2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541900000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimmer Type:
    Switch
  • Typical AC Voltage Rating:
    N/A
  • Typical Power Rating:
    96 W
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
99 Weeks can ship 10/20/26
ADD TO CART
Qty
Unit Price
1
$19.327
5
$17.570
25
$14.560
50
$14.330
100
$13.500
250
$12.940
500
$12.590
1,000 +
$12.260
Click for Quote
Log in to unlock special pricing