Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Wirewound 1K Ohm 5% 5W ±300ppm/°C Molded AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 1K Ohm 5% 5W ±300ppm/°C Molded AXL
Search Keywords: 5W210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    5W210
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85332100807
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
  • Dimension:
    22 x 9.65 x 9.65 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1 Package
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
25 Packages
Available in less than min:
1 Package
99 Weeks can ship 10/2/26
ADD TO CART
Qty
Unit Price
1
$1.87
25
$1.70
250
$1.36
500
$1.28
1,000
$1.24
2,500
$1.18
5,000
$1.15
7,500
$1.14
10,000 +
$1.12
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5