Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

47-20948-OR

NTE Electronics

Heat Shrink Tubing ST Polyolefin Orange Thin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Orange Thin
Search Keywords: 4720948OR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    47-20948-OR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917290090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    25 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in You may purchase in-stock quantity up to 9
Minimum Order:
10
Available in less than min:
9
99 Weeks can ship 10/16/26
ADD TO CART
Qty
Unit Price
1
$2.673
10
$2.430
100
$1.920
250
$1.860
500
$1.810
1,000
$1.710
2,500
$1.670
5,000
$1.630
7,500 +
$1.610
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5