Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Switching 1KV 3A 2-Pin DO-201AD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Diode Switching 1KV 3A 2-Pin DO-201AD
Search Keywords: 1N5408
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    1N5408
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    -55 to 150 °C
  • Maximum Continuous Forward Current:
    3@Ta=75C A
  • Operating Junction Temperature:
    -55 to 150 °C
  • Mounting:
    Through Hole
  • Maximum Power Dissipation:
    6250 mW
  • Family:
    1N5408
  • Dimension:
    9.5(Max) x 5.33(Max) mm
  • Packaging:
    N/A
  • Configuration:
    Single
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 980
Can Ship immediately
Minimum Order:
100
99 Weeks can ship 10/6/26
ADD TO CART
Qty
Unit Price
100
$0.2358
1,000
$0.1955
2,500
$0.1830
5,000
$0.1745
7,500
$0.1693
25,000
$0.1619
50,000
$0.1595
100,000 +
$0.1571
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5