Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Switching 400V 3A 2-Pin DO-201AD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Diode Switching 400V 3A 2-Pin DO-201AD
Search Keywords: 1N5404
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    1N5404
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    9.5(Max) x 5.33(Max) mm
  • Operating Junction Temperature:
    -55 to 150 °C
  • Family:
    1N5404
  • Maximum Power Dissipation:
    6250 mW
  • Mounting:
    Through Hole
  • Configuration:
    Single
  • Maximum Continuous Forward Current:
    3@Ta=75C A
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,811
Can Ship immediately
Minimum Order:
250
99 Weeks can ship 10/19/26
ADD TO CART
Qty
Unit Price
250
$0.1886
2,500
$0.1464
5,000
$0.1396
7,500
$0.1354
25,000
$0.1296
50,000
$0.1277
100,000
$0.1257
150,000 +
$0.1239
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5