Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MHDE45ZK15K

Northern Tech

Backshell 45° B Shell Size Nickel Over Copper Zinc Die Cast

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Backshell 45° B Shell Size Nickel Over Copper Zinc Die Cast
Search Keywords: MHDE45ZK15K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Northern Tech
  • Part No:
    MHDE45ZK15K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshells1087
  • Shell Size:
    B1086
  • Angular Function:
    451072°
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature1075
  • Body Material:
    Zinc Die Cast1073
  • Dimension:
    39.62 x 40.38 x 14.47mm mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,710   can ship 1/24/25
Minimum Order:
10
12 Weeks can ship 2/12/25
ADD TO CART
Qty
Unit Price
10
$5.89
25
$4.67
50
$4.08
100
$3.73
250
$3.65
500
$3.57
1,000 +
$3.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5