Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: NJM78L05UATE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NISSHINBO MICRO DEVICES INC
  • Part No:
    NJM78L05UA-TE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Function:
    Standard
  • Dimension:
    4.5 x 2.5 x 1.5 mm
  • Load Regulation:
    60 mV
  • Accuracy:
    N/A
  • Line Regulation:
    200 mV
  • Family:
    NJM78L05
  • Maximum Input Voltage:
    30 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
16 Weeks can ship 2/10/25
Backorder
Qty
Unit Price
1,000
$0.3806
3,000
$0.3592
5,000
$0.3493
8,000
$0.3441
10,000
$0.3389
15,000
$0.3338
25,000
$0.3288
50,000 +
$0.3239
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
4,000
Minimum Order:
1,000