Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: NJM78L05UATE1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NISSHINBO MICRO DEVICES INC
  • Part No:
    NJM78L05UA-TE1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Line Regulation:
    200 mV
  • Accuracy:
    N/A
  • Maximum Input Voltage:
    30 V
  • Function:
    Standard
  • Family:
    NJM78L05
  • Load Regulation:
    60 mV
  • Dimension:
    4.5 x 2.5 x 1.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
16 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1,000
$0.2520
3,000
$0.2410
5,000
$0.2342
8,000
$0.2278
10,000
$0.2244
25,000
$0.2188
50,000 +
$0.2155
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5