Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OP Amp Dual GP ±18V 8-Pin PDIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
OP Amp Dual GP ±18V 8-Pin PDIP
Search Keywords: NJM4580D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nisshinbo Micro Devices Inc
  • Part No:
    NJM4580D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Dual Supply Voltage:
    ±18 V
  • Family:
    NJM4580
  • Dimension:
    8.8 x 6.4 x 3.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 12/30/24
Minimum Order:
100
16 Weeks can ship 3/11/25
ADD TO CART
Qty
Unit Price
100
$0.7270
500
$0.5539
3,000
$0.4820
5,000
$0.4587
8,000
$0.4498
25,000
$0.4410
50,000 +
$0.4344
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5