Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OP Amp Dual GP ±18V 8-Pin DMP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
OP Amp Dual GP ±18V 8-Pin DMP T/R
Search Keywords: NJM4565MTE1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nisshinbo Micro Devices Inc
  • Part No:
    NJM4565M-TE1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Family:
    NJM4565
  • Maximum Dual Supply Voltage:
    ±18 V
  • Dimension:
    5 x 5 x 1.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
16 Weeks can ship 3/11/25
ADD TO CART
Qty
Unit Price
2,000
$0.2761
4,000
$0.2689
6,000
$0.2620
8,000
$0.2581
10,000
$0.2542
26,000
$0.2504
50,000 +
$0.2467
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,053
Minimum Order:
100