Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Comparator Dual ±18V/18V 14-Pin DMP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
Comparator Dual ±18V/18V 14-Pin DMP
Search Keywords: NJM319M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NISSHINBO MICRO DEVICES INC
  • Part No:
    NJM319M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    NJM319
  • Dimension:
    10 x 5 x 1.6 mm
  • Maximum Dual Supply Voltage:
    ±18 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in You may purchase in-stock quantity up to 28
Minimum Order:
50
Available in less than min:
28
Order Increment:
50
ADD TO CART
Qty
Unit Price
1
$1.287
50
$1.170
100
$1.110
200
$1.050
400
$1.000
500
$0.950
1,000
$0.710
1,500
$0.670
2,000 +
$0.650
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5